859-408/000-006 | |
---|---|
DigiKey Part Number | 2946-859-408/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 859-408/000-006 |
Description | PUSH-IN TYPE JUMPER BAR; 8-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 8 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 859 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥24.24400 | ¥242.44 |
25 | ¥22.96120 | ¥574.03 |
50 | ¥22.42760 | ¥1,121.38 |
100 | ¥21.36030 | ¥2,136.03 |
250 | ¥18.69012 | ¥4,672.53 |
500 | ¥18.15598 | ¥9,077.99 |
1,000 | ¥15.48599 | ¥15,485.99 |
2,500 | ¥14.41796 | ¥36,044.90 |