285-172 | |
---|---|
DigiKey Part Number | 2946-285-172-ND |
Manufacturer | |
Manufacturer Product Number | 285-172 |
Description | HEX KEY T-HANDLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.10000 | ¥163.10 |
5 | ¥154.08200 | ¥770.41 |
10 | ¥145.01700 | ¥1,450.17 |
25 | ¥140.48520 | ¥3,512.13 |