5473 | |
---|---|
DigiKey Part Number | 1528-5473-ND |
Manufacturer | |
Manufacturer Product Number | 5473 |
Description | RAINBOW ALLEN WRENCH / HEX KEY S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex, Torx® Hex, Torx® Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex, Torx® Key Set | |
Tip Type | Hex, Torx® | |
Includes | Case, Handle | |
Features | Ball End | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.34000 | ¥137.34 |