285-407 | |
---|---|
DigiKey Part Number | 2946-285-407-ND |
Manufacturer | |
Manufacturer Product Number | 285-407 |
Description | POWER TAP; FOR 95 MM HIGH-CURREN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Pick Off Terminal Block For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pick Off Terminal Block | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.05000 | ¥52.05 |
10 | ¥47.06700 | ¥470.67 |
25 | ¥44.46760 | ¥1,111.69 |
50 | ¥43.38380 | ¥2,169.19 |
100 | ¥41.21400 | ¥4,121.40 |
250 | ¥36.87580 | ¥9,218.95 |
500 | ¥34.70662 | ¥17,353.31 |
1,000 | ¥30.36823 | ¥30,368.23 |
2,500 | ¥28.84984 | ¥72,124.60 |