280-328 | |
---|---|
DigiKey Part Number | 2946-280-328-ND |
Manufacturer | |
Manufacturer Product Number | 280-328 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.01800 | ¥110.18 |
25 | ¥10.54840 | ¥263.71 |
50 | ¥10.31360 | ¥515.68 |
100 | ¥9.84530 | ¥984.53 |
250 | ¥8.90724 | ¥2,226.81 |
500 | ¥8.20418 | ¥4,102.09 |
1,000 | ¥7.03212 | ¥7,032.12 |
2,500 | ¥6.56331 | ¥16,408.28 |