2773-402/K000-0002 | |
---|---|
DigiKey Part Number | 2946-2773-402/K000-0002-ND |
Manufacturer | |
Manufacturer Product Number | 2773-402/K000-0002 |
Description | CONN SPLICE 20-12AWG 2COND 120PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-20 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent - White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.98000 | ¥150.98 |
10 | ¥130.85600 | ¥1,308.56 |
25 | ¥124.02720 | ¥3,100.68 |
50 | ¥122.22920 | ¥6,111.46 |
100 | ¥107.84890 | ¥10,784.89 |
250 | ¥100.65876 | ¥25,164.69 |
500 | ¥98.50172 | ¥49,250.86 |