2773-404/K000-0002 | |
---|---|
DigiKey Part Number | 2946-2773-404/K000-0002-ND |
Manufacturer | |
Manufacturer Product Number | 2773-404/K000-0002 |
Description | CONN SPLICE 20-12AWG 4COND 80PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 12-20 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent - Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.12000 | ¥114.12 |
10 | ¥101.16900 | ¥1,011.69 |
25 | ¥97.27960 | ¥2,431.99 |
50 | ¥93.38660 | ¥4,669.33 |
100 | ¥88.19880 | ¥8,819.88 |
250 | ¥80.41636 | ¥20,104.09 |
500 | ¥75.22840 | ¥37,614.20 |
1,000 | ¥69.00250 | ¥69,002.50 |