2773-406/K000-0002 | |
---|---|
DigiKey Part Number | 2946-2773-406/K000-0002-ND |
Manufacturer | |
Manufacturer Product Number | 2773-406/K000-0002 |
Description | CONN SPLICE 20-12AWG 6COND 50PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 6 | |
Termination | Push In | |
Wire Gauge | 12-20 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent - Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.40000 | ¥117.40 |
10 | ¥104.09200 | ¥1,040.92 |
25 | ¥100.08720 | ¥2,502.18 |
50 | ¥96.08420 | ¥4,804.21 |
100 | ¥90.74630 | ¥9,074.63 |
250 | ¥82.73908 | ¥20,684.77 |
500 | ¥77.40088 | ¥38,700.44 |
1,000 | ¥70.99535 | ¥70,995.35 |