260-402 | |
---|---|
DigiKey Part Number | 2946-260-402-ND |
Manufacturer | |
Manufacturer Product Number | 260-402 |
Description | COMB-STYLE JUMPER BAR; INSULATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 260 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.43800 | ¥74.38 |
25 | ¥7.13280 | ¥178.32 |
50 | ¥6.98000 | ¥349.00 |
100 | ¥6.67700 | ¥667.70 |
250 | ¥6.06968 | ¥1,517.42 |
500 | ¥5.46264 | ¥2,731.32 |
1,000 | ¥4.85577 | ¥4,855.77 |
2,500 | ¥4.40052 | ¥11,001.30 |