261-402 | |
---|---|
DigiKey Part Number | 2946-261-402-ND |
Manufacturer | |
Manufacturer Product Number | 261-402 |
Description | COMB-STYLE JUMPER BAR; INSULATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 261 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.86300 | ¥68.63 |
25 | ¥6.58080 | ¥164.52 |
50 | ¥6.44300 | ¥322.15 |
100 | ¥6.16230 | ¥616.23 |
250 | ¥5.60204 | ¥1,400.51 |
500 | ¥5.04180 | ¥2,520.90 |
1,000 | ¥4.48157 | ¥4,481.57 |
2,500 | ¥4.06146 | ¥10,153.65 |