260-337 | |
---|---|
DigiKey Part Number | 2946-260-337-ND |
Manufacturer | |
Manufacturer Product Number | 260-337 |
Description | 4-CONDUCTOR TERMINAL BLOCK; WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Green, Yellow Middle 8.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 0.988" (25.10mm) | |
Height (Max) | 0.673" (17.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥13.21800 | ¥132.18 |
25 | ¥12.25240 | ¥306.31 |
50 | ¥11.01420 | ¥550.71 |
100 | ¥10.74660 | ¥1,074.66 |
250 | ¥9.40320 | ¥2,350.80 |
500 | ¥8.59698 | ¥4,298.49 |
1,000 | ¥7.79110 | ¥7,791.10 |
5,000 | ¥6.85077 | ¥34,253.85 |