243-211 | |
---|---|
DigiKey Part Number | 2946-243-211-ND |
Manufacturer | |
Manufacturer Product Number | 243-211 |
Description | MICRO PUSHWIRE 243 SERIES; 4-CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 20-22 AWG Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 8 | |
Termination | Push In | |
Wire Gauge | 20-22 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Black, Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.57600 | ¥65.76 |
25 | ¥6.30800 | ¥157.70 |
50 | ¥6.17360 | ¥308.68 |
100 | ¥5.90510 | ¥590.51 |
250 | ¥5.36804 | ¥1,342.01 |
500 | ¥4.83114 | ¥2,415.57 |
1,000 | ¥4.29439 | ¥4,294.39 |
2,500 | ¥3.89180 | ¥9,729.50 |