215-711 | |
---|---|
DigiKey Part Number | 2946-215-711-ND |
Manufacturer | |
Manufacturer Product Number | 215-711 |
Description | BANANA PLUG; FOR SOCKET 4 MM ; 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Blue | |
Wire Gauge | 14-28 AWG | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.32900 | ¥273.29 |
25 | ¥25.88640 | ¥647.16 |
50 | ¥25.28200 | ¥1,264.10 |
100 | ¥24.07850 | ¥2,407.85 |
250 | ¥21.06888 | ¥5,267.22 |
500 | ¥20.46696 | ¥10,233.48 |
1,000 | ¥17.45711 | ¥17,457.11 |
2,500 | ¥16.25319 | ¥40,632.97 |