215-811 | |
---|---|
DigiKey Part Number | 2946-215-811-ND |
Manufacturer | |
Manufacturer Product Number | 215-811 |
Description | BANANA PLUG; FOR SOCKET 4 MM ; 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Gray | |
Wire Gauge | 14-28 AWG | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥25.28300 | ¥1,264.15 |