210-721 | |
---|---|
DigiKey Part Number | 2946-210-721-ND |
Manufacturer | |
Manufacturer Product Number | 210-721 |
Description | OPERATING TOOL; BLADE: 5.5 X 0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.5mm x 0.8mm Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5.5mm x 0.8mm | |
Length - Blade | - | |
Length - Overall | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.59000 | ¥159.59 |
5 | ¥151.16200 | ¥755.81 |
10 | ¥138.55400 | ¥1,385.54 |
25 | ¥134.35840 | ¥3,358.96 |