210-719 | |
---|---|
DigiKey Part Number | 2946-210-719-ND |
Manufacturer | |
Manufacturer Product Number | 210-719 |
Description | OPERATING TOOL; BLADE: 2.5 X 0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5mm x 0.4mm Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 2.5mm x 0.4mm | |
Length - Blade | - | |
Length - Overall | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.76000 | ¥84.76 |
5 | ¥80.27600 | ¥401.38 |
10 | ¥73.58600 | ¥735.86 |
25 | ¥71.35760 | ¥1,783.94 |