210-648 | |
---|---|
DigiKey Part Number | 2946-210-648-ND |
Manufacturer | |
Manufacturer Product Number | 210-648 |
Description | OPERATING TOOL; BLADE: 2.5 X 0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5mm x 0.4mm Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 2.5mm x 0.4mm | |
Length - Blade | - | |
Length - Overall | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.54000 | ¥96.54 |
5 | ¥91.49600 | ¥457.48 |
10 | ¥83.87300 | ¥838.73 |
25 | ¥81.33200 | ¥2,033.30 |