210-197 | |
---|---|
DigiKey Part Number | 2946-210-197-ND |
Manufacturer | |
Manufacturer Product Number | 210-197 |
Description | STEEL CARRIER RAIL; 35 X 15 MM; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.69000 | ¥148.69 |
5 | ¥144.65600 | ¥723.28 |
10 | ¥140.64400 | ¥1,406.44 |
25 | ¥132.60520 | ¥3,315.13 |
50 | ¥128.58780 | ¥6,429.39 |
100 | ¥120.55070 | ¥12,055.07 |
250 | ¥112.51396 | ¥28,128.49 |
500 | ¥108.49558 | ¥54,247.79 |