209-112 | |
---|---|
DigiKey Part Number | 2946-209-112-ND |
Manufacturer | |
Manufacturer Product Number | 209-112 |
Description | GROUP MARKER CARRIER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For 10mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Marker Holder | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 10mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
50 | ¥3.53660 | ¥176.83 |
100 | ¥3.38860 | ¥338.86 |
1,000 | ¥2.43109 | ¥2,431.09 |
5,000 | ¥2.13642 | ¥10,682.10 |
10,000 | ¥1.98909 | ¥19,890.90 |