790-144 | |
---|---|
DigiKey Part Number | 2946-790-144-ND |
Manufacturer | |
Manufacturer Product Number | 790-144 |
Description | STAND OFF; FOR CARRIER RAIL; SUI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standoff | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.69000 | ¥15.69 |
10 | ¥11.88400 | ¥118.84 |
25 | ¥11.01600 | ¥275.40 |
50 | ¥9.90640 | ¥495.32 |
100 | ¥9.66470 | ¥966.47 |
300 | ¥8.45633 | ¥2,536.90 |
500 | ¥7.73142 | ¥3,865.71 |
1,000 | ¥7.00664 | ¥7,006.64 |
5,000 | ¥6.16102 | ¥30,805.10 |