SMAJ60CA | |
---|---|
DigiKey Part Number | 732-SMAJ60CATR-ND - Tape & Reel (TR) 732-SMAJ60CACT-ND - Cut Tape (CT) 732-SMAJ60CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ60CA |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ60CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V (Max) | |
Voltage - Breakdown (Min) | 70.2V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.97860 | ¥197.86 |
500 | ¥1.72406 | ¥862.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.46956 | ¥1,469.56 |