NEVO+600SL-0800-DK000 | |
---|---|
DigiKey Part Number | 2050-NEVO+600SL-0800-DK000-ND |
Manufacturer | |
Manufacturer Product Number | NEVO+600SL-0800-DK000 |
Description | AC/DC CONVERTER 2X24V 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.125 A | |
Current - Output 2 | 3.125 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) | |
Approval Agency | CB, CE, CSA, IEC, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥2,349.13733 | ¥35,237.06 |