150W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350 In Stock | 1 : ¥222.15000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 150W | Household Appliances, ITE (Commercial) | 4 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, RCM, TUV | - | |||
1,379 In Stock | 1 : ¥316.89000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
1,437 In Stock | 1 : ¥342.34000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm) | CE | - | |||
710 In Stock 360 Factory | 1 : ¥342.34000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 36V | - | - | - | - | - | 4.3 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm) | CE | - | |||
517 In Stock | 1 : ¥342.34000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm) | CE | - | |||
100 In Stock | 1 : ¥437.81000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 150W | Household Appliances, ITE (Commercial) | 4.5 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CE, cURus | - | |||
168 In Stock | 1 : ¥518.51000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 6.3 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.97" H (199.0mm x 98.0mm x 50.0mm) | TUV, UR | - | |||
1,249 In Stock 759 Factory | 1 : ¥527.95000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm) | CE | - | |||
148 In Stock | 1 : ¥744.27000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 150W | ITE (Commercial), Medical | 4 kV | 92% | -25°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | CB, CE, cURus | - | |||
927 In Stock 109 Factory | 1 : ¥1,254.99000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 150W | Industrial, ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.65" W x 3.23" H (160.0mm x 41.9mm x 82.0mm) | CE | - | |||
54 In Stock | 1 : ¥1,254.99000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 150W | Industrial, ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.65" W x 3.23" H (160.0mm x 41.9mm x 82.0mm) | CE | - | |||
441 In Stock | 1 : ¥1,268.12000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 150W | ITE (Commercial) | - | 88% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
127 In Stock | 1 : ¥2,553.81000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 5 A | 5 A | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm) | - | - | |||
116 In Stock 980 Factory | 1 : ¥224.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 150W | Household Appliances, ITE (Commercial) | 3.75 kV | 88.8% | -30°C ~ 70°C | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cTUVus, TUV | - | |||
587 In Stock | 1 : ¥259.67000 Box | Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 12V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
336 In Stock | 1 : ¥284.05000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.34 A | - | - | - | - | - | 150W | ITE (Commercial) | 500 V | 92% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm) | CB, CE, cURus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
122 In Stock | 1 : ¥345.46000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 10 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.61" H (222.0mm x 75.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
118 In Stock | 1 : ¥384.94000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 30 A | - | - | - | - | - | 150W | ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
279 In Stock | 1 : ¥437.07000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUV | - | |||
50 In Stock | 1 : ¥473.11000 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.3 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 91% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CB, CE, cURus, TUV | - | |||
57 In Stock 763 Factory | 1 : ¥518.51000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.97" H (199.0mm x 98.0mm x 50.0mm) | TUV, UR | - | |||
57 In Stock | 1 : ¥526.48000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 2.5V | - | - | - | - | - | 60 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 75.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
455 In Stock 51 Factory | 1 : ¥527.95000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm) | CE | - | |||
29 In Stock | 1 : ¥534.44000 Box | Box | Active | ATX | 6 | - | 3.3V | 5V | 12V | 12V | 12V | -12V | - | - | - | - | - | - | 150W | ITE (Commercial) | - | - | - | Standby Output | Chassis Mount | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | - | - | |||
303 In Stock | 1 : ¥584.60000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 150W | ITE (Commercial) | - | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | - |