Vox Power Ltd. AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,027 In Stock | 1 : ¥1,268.74000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
842 In Stock | 1 : ¥1,268.74000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | - | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
27 In Stock | 1 : ¥1,268.74000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
585 In Stock | 1 : ¥1,312.01000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | Medical | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
381 In Stock | 1 : ¥999.22000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | - | - | - | - | - | 300W | Medical | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
101 In Stock | 1 : ¥1,268.74000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 20 A | - | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
58 In Stock | 1 : ¥1,268.74000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 8.33 A | - | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
72 In Stock | 1 : ¥1,312.01000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 20 A | - | - | - | - | - | 300W | Medical | 4 kV | 95% | -40°C ~ 70°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
63 In Stock | 1 : ¥1,312.01000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 8.33 A | - | - | - | - | - | 300W | Medical | 4 kV | 95% | -40°C ~ 70°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
30 In Stock | 1 : ¥966.29000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 56V | - | - | - | - | - | 5.35 A | - | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
46 In Stock | 1 : ¥999.22000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 300W | Medical | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
38 In Stock | 1 : ¥999.22000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 56V | - | - | - | - | - | 5.35 A | - | - | - | - | - | 300W | Medical | 4 kV | 95% | -40°C ~ 70°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
2 In Stock | 1 : ¥1,268.74000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 28V | - | - | - | - | - | 10.7 A | - | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
10 In Stock | 1 : ¥1,312.01000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 28V | - | - | - | - | - | 10.7 A | - | - | - | - | - | 300W | Medical | 4 kV | 95% | -40°C ~ 70°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
0 In Stock Check Lead Time | 15 : ¥2,349.13733 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | 24V | - | - | - | - | 3.125 A | 3.125 A | - | - | - | - | 150W | ITE (Commercial) | 4 kV | 86% | -20°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 15 : ¥2,349.13733 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | 24V | - | - | - | - | 3.125 A | 3.125 A | - | - | - | - | 150W | ITE (Commercial) | 4 kV | 86% | -20°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 15 : ¥2,349.13733 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | 24V | - | - | - | - | 3.125 A | 3.125 A | - | - | - | - | 150W | ITE (Commercial) | 4 kV | 86% | -20°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 15 : ¥2,349.13733 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | 24V | - | - | - | - | 3.125 A | 3.125 A | - | - | - | - | 150W | ITE (Commercial) | 4 kV | 86% | -20°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 15 : ¥2,408.96467 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | 24V | - | - | - | - | 3.125 A | 3.125 A | - | - | - | - | 150W | ITE (Commercial) | 4 kV | 86% | -20°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 15 : ¥2,408.96467 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | 24V | - | - | - | - | 3.125 A | 3.125 A | - | - | - | - | 150W | ITE (Commercial) | 4 kV | 86% | -20°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 15 : ¥2,408.96467 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | 24V | - | - | - | - | 3.125 A | 3.125 A | - | - | - | - | 150W | ITE (Commercial) | 4 kV | 86% | -20°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 15 : ¥2,408.96467 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | 24V | - | - | - | - | 3.125 A | 3.125 A | - | - | - | - | 150W | ITE (Commercial) | 4 kV | 86% | -20°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 15 : ¥2,446.27533 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 300 VDC | 24V | 24V | - | - | - | - | 3.125 A | 3.125 A | - | - | - | - | 150W | Medical | 4 kV | 86% | -20°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 5.27" L x 3.06" W x 1.61" H (133.8mm x 77.7mm x 41.0mm) | CB, CE, CSA, UL | 60601-1 | |||
0 In Stock Check Lead Time | 15 : ¥2,446.27533 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 300 VDC | 24V | 24V | - | - | - | - | 3.125 A | 3.125 A | - | - | - | - | 150W | Medical | 4 kV | 86% | -20°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 5.27" L x 3.06" W x 1.61" H (133.8mm x 77.7mm x 41.0mm) | CB, CE, CSA, UL | 60601-1 | |||
0 In Stock Check Lead Time | 15 : ¥2,446.27533 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 300 VDC | 24V | 24V | - | - | - | - | 3.125 A | 3.125 A | - | - | - | - | 150W | Medical | 4 kV | 86% | -20°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 5.27" L x 3.06" W x 1.61" H (133.8mm x 77.7mm x 41.0mm) | CB, CE, CSA, UL | 60601-1 |