B1A | |
---|---|
DigiKey Part Number | B1A-ND |
Manufacturer | |
Manufacturer Product Number | B1A |
Description | LAMP NEON T-3.25 MINI BAYO 65V |
Customer Reference | |
Detailed Description | Neon Lamp 65VAC, 90VDC Round with Domed Top T-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Neon | |
Color | - | |
Voltage Rating | 65VAC, 90VDC | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 1/4 | |
Lead Style | Miniature Bayonet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.38000 | ¥18.38 |
10 | ¥12.25700 | ¥122.57 |
100 | ¥9.43100 | ¥943.10 |
500 | ¥8.52534 | ¥4,262.67 |
1,000 | ¥7.32646 | ¥7,326.46 |
2,000 | ¥6.92684 | ¥13,853.68 |
5,000 | ¥6.76698 | ¥33,834.90 |
10,000 | ¥6.66042 | ¥66,604.20 |