PCA9673PW,118 | |
---|---|
DigiKey Part Number | 568-11930-2-ND - Tape & Reel (TR) 568-11930-1-ND - Cut Tape (CT) 568-11930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9673PW,118 |
Description | IC XPNDR 1MHZ I2C 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 1 MHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9673PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.22900 | ¥202.29 |
25 | ¥19.12240 | ¥478.06 |
100 | ¥16.57150 | ¥1,657.15 |
250 | ¥15.72212 | ¥3,930.53 |
500 | ¥14.10724 | ¥7,053.62 |
1,000 | ¥11.89773 | ¥11,897.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.30283 | ¥28,257.08 |
5,000 | ¥10.87791 | ¥54,389.55 |