ECS-120-20-4XDN | |
---|---|
DigiKey Part Number | X1116-ND |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-4XDN |
Description | CRYSTAL 12.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-4XDN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.14700 | ¥51.47 |
50 | ¥4.81400 | ¥240.70 |
200 | ¥4.25375 | ¥850.75 |
600 | ¥4.02977 | ¥2,417.86 |
1,000 | ¥3.35810 | ¥3,358.10 |
2,600 | ¥3.24617 | ¥8,440.04 |
5,000 | ¥3.13423 | ¥15,671.15 |
10,000 | ¥3.02229 | ¥30,222.90 |