7839 | |
---|---|
DigiKey Part Number | CM7839-ND |
Manufacturer | |
Manufacturer Product Number | 7839 |
Description | LAMP INCAND RT-1 BI-PIN 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 Radial - Bi-Pin .050 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Radial - Bi-Pin .050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.09000 | ¥30.09 |
10 | ¥21.27100 | ¥212.71 |
100 | ¥17.42530 | ¥1,742.53 |
500 | ¥14.68956 | ¥7,344.78 |
1,000 | ¥13.47389 | ¥13,473.89 |
2,000 | ¥12.91669 | ¥25,833.38 |
5,000 | ¥12.66342 | ¥63,317.10 |