6839BPE | |
---|---|
DigiKey Part Number | 6839BPE-ND |
Manufacturer | |
Manufacturer Product Number | 6839BPE |
Description | LAMP INCAND T-1 BI-PIN BASE |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top T-1 Radial - Bi-Pin .100 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.13 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 | |
Lead Style | Radial - Bi-Pin .100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.02000 | ¥19.02 |
10 | ¥12.65000 | ¥126.50 |
100 | ¥9.73900 | ¥973.90 |
500 | ¥8.80326 | ¥4,401.63 |
1,000 | ¥7.56528 | ¥7,565.28 |
2,000 | ¥7.15265 | ¥14,305.30 |
5,000 | ¥6.98758 | ¥34,937.90 |
10,000 | ¥6.87755 | ¥68,775.50 |