7374 | |
---|---|
DigiKey Part Number | CM7374-ND |
Manufacturer | |
Manufacturer Product Number | 7374 |
Description | LAMP INCAND RT-1.75 BI-PIN 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4, 6mm | |
Lead Style | Radial - Bi-Pin .125 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥13.62700 | ¥136.27 |
100 | ¥10.48630 | ¥1,048.63 |
500 | ¥9.47920 | ¥4,739.60 |
1,000 | ¥8.14621 | ¥8,146.21 |
2,000 | ¥7.70185 | ¥15,403.70 |
5,000 | ¥7.52412 | ¥37,620.60 |
10,000 | ¥7.40562 | ¥74,056.20 |