6039-004-304R-A | |
---|---|
DigiKey Part Number | 6039-004-304R-A-ND |
Manufacturer | |
Manufacturer Product Number | 6039-004-304R-A |
Description | PANEL INDICATOR LED RED 2V |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 2V 60mA Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 60mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.19" (4.83mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 200mcd | |
Wavelength - Peak | 650nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.99000 | ¥146.99 |
10 | ¥110.89000 | ¥1,108.90 |
100 | ¥93.14870 | ¥9,314.87 |
500 | ¥85.54468 | ¥42,772.34 |
1,000 | ¥80.79216 | ¥80,792.16 |