4302F5-5V | |
---|---|
DigiKey Part Number | 4302F5-5V-ND |
Manufacturer | |
Manufacturer Product Number | 4302F5-5V |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥6.01000 | ¥60.10 |
100 | ¥4.44780 | ¥444.78 |
500 | ¥4.08704 | ¥2,043.52 |
1,000 | ¥3.36580 | ¥3,365.80 |
2,000 | ¥3.19752 | ¥6,395.04 |
5,000 | ¥3.12539 | ¥15,626.95 |
10,000 | ¥3.05326 | ¥30,532.60 |
25,000 | ¥3.00518 | ¥75,129.50 |