010256R043 | |
---|---|
DigiKey Part Number | RPC7558-ND |
Manufacturer | |
Manufacturer Product Number | 010256R043 |
Description | ROUND SLOTTED SCREW 2-56 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.154" (3.91mm) | |
Head Height | 0.128" (3.25mm) | |
Length - Below Head | 0.438" (11.11mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
5 | ¥0.93600 | ¥4.68 |
10 | ¥0.79900 | ¥7.99 |
25 | ¥0.66640 | ¥16.66 |
50 | ¥0.62560 | ¥31.28 |
100 | ¥0.59850 | ¥59.85 |
250 | ¥0.53216 | ¥133.04 |
500 | ¥0.50566 | ¥252.83 |
1,000 | ¥0.47896 | ¥478.96 |