0400256HN | |
---|---|
DigiKey Part Number | RPC7088-ND |
Manufacturer | |
Manufacturer Product Number | 0400256HN |
Description | HEX NUT, NATURAL, NYLON, #2-56 T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #2-56 Hex Nut 0.180" (4.57mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #2-56 | |
Thickness | 0.070" (1.78mm) | |
Width | 0.180" (4.57mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
5 | ¥1.10600 | ¥5.53 |
10 | ¥0.95200 | ¥9.52 |
25 | ¥0.79240 | ¥19.81 |
50 | ¥0.74480 | ¥37.24 |
100 | ¥0.71330 | ¥71.33 |
250 | ¥0.63420 | ¥158.55 |
500 | ¥0.60240 | ¥301.20 |
1,000 | ¥0.57069 | ¥570.69 |