NY HN 256 | |
---|---|
DigiKey Part Number | H612-ND |
Manufacturer | |
Manufacturer Product Number | NY HN 256 |
Description | HEX NUT 3/16" NYLON 2-56 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2-56 Hex Nut 0.187" (4.75mm) 3/16" Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | 100 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | #2-56 | |
Thickness | 0.062" (1.57mm) 1/16" | |
Width | 0.187" (4.75mm) 3/16" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.01650 | ¥201.65 |
1,000 | ¥1.61311 | ¥1,613.11 |