0400256HNS | |
---|---|
DigiKey Part Number | RPC8565-ND |
Manufacturer | |
Manufacturer Product Number | 0400256HNS |
Description | HEX NUT 2-56 THREAD .090 HEIGHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #2-56 Hex Nut 0.180" (4.57mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Hex | |
Thread Size | #2-56 | |
Thickness | 0.090" (2.29mm) | |
Width | 0.180" (4.57mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
5 | ¥1.39400 | ¥6.97 |
10 | ¥1.19000 | ¥11.90 |
25 | ¥0.99280 | ¥24.82 |
50 | ¥0.93340 | ¥46.67 |
100 | ¥0.89350 | ¥89.35 |
250 | ¥0.79468 | ¥198.67 |
500 | ¥0.75474 | ¥377.37 |
1,000 | ¥0.71512 | ¥715.12 |