VJ0805A680JXACW1BC | |
---|---|
DigiKey Part Number | BC1266TR-ND - Tape & Reel (TR) BC1266CT-ND - Cut Tape (CT) BC1266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A680JXACW1BC |
Description | CAP CER 68PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A680JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.08400 | ¥10.84 |
50 | ¥0.64860 | ¥32.43 |
100 | ¥0.51060 | ¥51.06 |
500 | ¥0.37684 | ¥188.42 |
1,000 | ¥0.31197 | ¥311.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.26563 | ¥1,062.52 |
8,000 | ¥0.24710 | ¥1,976.80 |
12,000 | ¥0.23475 | ¥2,817.00 |
28,000 | ¥0.22239 | ¥6,226.92 |
100,000 | ¥0.16840 | ¥16,840.00 |
200,000 | ¥0.16432 | ¥32,864.00 |
400,000 | ¥0.15444 | ¥61,776.00 |