VJ0603HIFRQ2KIT | |
---|---|
DigiKey Part Number | 720-1359-ND |
Manufacturer | |
Manufacturer Product Number | VJ0603HIFRQ2KIT |
Description | CAP KIT CERAMIC 56PF-470PF 210PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 56pF ~ 470pF 25 ~ 200V Surface Mount, MLCC 210 Pieces (14 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 56pF ~ 470pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 25 ~ 200V | |
Tolerance | ±5%, ±10% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 210 Pieces (14 Values - 15 Each) | |
Packages Included | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥582.63000 | ¥582.63 |
10 | ¥505.78800 | ¥5,057.88 |