VJ0603HIFRQ1KIT | |
---|---|
DigiKey Part Number | 720-1358-ND |
Manufacturer | |
Manufacturer Product Number | VJ0603HIFRQ1KIT |
Description | CAP KIT CERAMIC 1PF-47PF 390PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 47pF 250V Surface Mount, MLCC 390 Pieces (26 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 47pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 250V | |
Tolerance | ±0.25pF, ±0.1pF, ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 390 Pieces (26 Values - 15 Each) | |
Packages Included | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥722.03000 | ¥722.03 |
10 | ¥626.71400 | ¥6,267.14 |