3650/0603LABKIT | |
---|---|
DigiKey Part Number | A103862-ND |
Manufacturer | |
Manufacturer Product Number | 3650/0603LABKIT |
Description | 3650 0603 LAB KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 2500 Pieces (50 Values - 50 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 2500 Pieces (50 Values - 50 Each) | |
Inductance Range | 1.6nH ~ 390nH | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,964.87000 | ¥3,964.87 |
10 | ¥3,575.51300 | ¥35,755.13 |