T55Z227M004C0025 | |
---|---|
DigiKey Part Number | 3581-T55Z227M004C0025TR-ND - Tape & Reel (TR) 3581-T55Z227M004C0025CT-ND - Cut Tape (CT) 3581-T55Z227M004C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z227M004C0025 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥9.51500 | ¥95.15 |
50 | ¥8.67940 | ¥433.97 |
100 | ¥7.11050 | ¥711.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.34130 | ¥4,273.04 |
1,600 | ¥5.00747 | ¥8,011.95 |
2,400 | ¥4.67364 | ¥11,216.74 |
4,000 | ¥4.50673 | ¥18,026.92 |
8,000 | ¥4.33982 | ¥34,718.56 |