T55Z107M6R3C0045 | |
---|---|
DigiKey Part Number | 3581-T55Z107M6R3C0045TR-ND - Tape & Reel (TR) 3581-T55Z107M6R3C0045CT-ND - Cut Tape (CT) 3581-T55Z107M6R3C0045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z107M6R3C0045 |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥8.48900 | ¥84.89 |
50 | ¥7.74340 | ¥387.17 |
100 | ¥6.34370 | ¥634.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.76549 | ¥3,812.39 |
1,600 | ¥4.46768 | ¥7,148.29 |
2,400 | ¥4.16983 | ¥10,007.59 |
4,000 | ¥4.02092 | ¥16,083.68 |
8,000 | ¥3.87199 | ¥30,975.92 |
20,000 | ¥3.79753 | ¥75,950.60 |