M63P103KB40 | |
---|---|
DigiKey Part Number | SP063-10K-ND |
Manufacturer | |
Manufacturer Product Number | M63P103KB40 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M63P103KB40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥47.91200 | ¥479.12 |
25 | ¥42.68120 | ¥1,067.03 |
50 | ¥40.06880 | ¥2,003.44 |
200 | ¥36.58455 | ¥7,316.91 |
400 | ¥29.61625 | ¥11,846.50 |
600 | ¥27.87407 | ¥16,724.44 |
1,000 | ¥26.13197 | ¥26,131.97 |