15A11B10 | |
---|---|
DigiKey Part Number | SP015-1-11-ND |
Manufacturer | |
Manufacturer Product Number | 15A11B10 |
Description | SCALE DIAL 0.25" 10 TURN METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 10.0 Turn Metal Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 10.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥449.32000 | ¥449.32 |
5 | ¥423.65800 | ¥2,118.29 |
10 | ¥410.82700 | ¥4,108.27 |
25 | ¥372.31120 | ¥9,307.78 |
50 | ¥359.47460 | ¥17,973.73 |
100 | ¥346.63520 | ¥34,663.52 |