DC27L-1/4 | |
---|---|
DigiKey Part Number | 5256-DC27L-1/4-ND |
Manufacturer | |
Manufacturer Product Number | DC27L-1/4 |
Description | SCALE DIAL 0.25" 10 TURN PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 10.0 Turn Plastic Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 10.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥708.10000 | ¥708.10 |
10 | ¥647.43300 | ¥6,474.33 |
100 | ¥546.27050 | ¥54,627.05 |