H-46-6A-1 | |
---|---|
DigiKey Part Number | H-46-6A-1-ND |
Manufacturer | |
Manufacturer Product Number | H-46-6A-1 |
Description | SCALE DIAL 0.25" 20 TURN METAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 20.0 Turn Metal Scale Dial |
Datasheet | Datasheet |
EDA/CAD Models | H-46-6A-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 20.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.17000 | ¥221.17 |
10 | ¥182.72600 | ¥1,827.26 |
100 | ¥153.04640 | ¥15,304.64 |