SUD19N20-90-BE3 | |
---|---|
DigiKey Part Number | 742-SUD19N20-90-BE3TR-ND - Tape & Reel (TR) 742-SUD19N20-90-BE3CT-ND - Cut Tape (CT) 742-SUD19N20-90-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD19N20-90-BE3 |
Description | MOSFET N-CH 200V 19A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 19A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥20.11400 | ¥201.14 |
100 | ¥16.00750 | ¥1,600.75 |
500 | ¥13.54486 | ¥6,772.43 |
1,000 | ¥11.49258 | ¥11,492.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.91793 | ¥21,835.86 |
6,000 | ¥10.50750 | ¥63,045.00 |