SQD15N06-42L_T4GE3 | |
---|---|
DigiKey Part Number | 742-SQD15N06-42L_T4GE3TR-ND - Tape & Reel (TR) 742-SQD15N06-42L_T4GE3CT-ND - Cut Tape (CT) 742-SQD15N06-42L_T4GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD15N06-42L_T4GE3 |
Description | N-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Tc) 37W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 535 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.05900 | ¥60.59 |
100 | ¥4.71140 | ¥471.14 |
500 | ¥3.99376 | ¥1,996.88 |
1,000 | ¥3.25335 | ¥3,253.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.06267 | ¥7,656.67 |
5,000 | ¥2.91682 | ¥14,584.10 |
12,500 | ¥2.78220 | ¥34,777.50 |
25,000 | ¥2.77687 | ¥69,421.75 |