SQD100N03-3M2L_GE3 | |
---|---|
DigiKey Part Number | SQD100N03-3M2L_GE3TR-ND - Tape & Reel (TR) SQD100N03-3M2L_GE3CT-ND - Cut Tape (CT) SQD100N03-3M2L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD100N03-3M2L_GE3 |
Description | MOSFET N-CH 30V 100A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 116 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6316 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥13.89100 | ¥138.91 |
100 | ¥9.52580 | ¥952.58 |
500 | ¥7.65400 | ¥3,827.00 |
1,000 | ¥7.05124 | ¥7,051.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.67207 | ¥13,344.14 |
6,000 | ¥6.42124 | ¥38,527.44 |
10,000 | ¥6.20867 | ¥62,086.70 |