SQ3426AEEV-T1_GE3 | |
---|---|
DigiKey Part Number | SQ3426AEEV-T1_GE3TR-ND - Tape & Reel (TR) SQ3426AEEV-T1_GE3CT-ND - Cut Tape (CT) SQ3426AEEV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3426AEEV-T1_GE3 |
Description | MOSFET N-CH 60V 7A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥5.56600 | ¥55.66 |
100 | ¥3.64840 | ¥364.84 |
500 | ¥2.82088 | ¥1,410.44 |
1,000 | ¥2.55391 | ¥2,553.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.21438 | ¥6,643.14 |
6,000 | ¥2.04319 | ¥12,259.14 |
9,000 | ¥1.95591 | ¥17,603.19 |
15,000 | ¥1.85779 | ¥27,866.85 |
21,000 | ¥1.82873 | ¥38,403.33 |